| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-0 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Outside Diameter: | .068 in, 1.73 mm |
| Number of Strands: | 19 |
| Insulation Thickness: | .005 in, .13 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 940873-000 9408733002 |
| SKU: | RYC55A0112-16-0 |
55A0112-16-0
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 16 AWG hookup wire, featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation. The silver-coated copper conductor ensures efficient signal transmission, while the 600V rating guarantees safe and reliable performance. With its sleek black jacket and wire color, this wire not only offers superior functionality but also adds a professional touch to your setup. Perfect for various applications, from industrial machinery to home electronics, this wire is a must-have for any wire management toolkit. Upgrade your wiring game with this top-of-the-line essential.

