| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-1 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 322245-000 |
| SKU: | RYC55A0112-16-1 |
55A0112-16-1
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 16 AWG wire, designed for optimal conductivity and durability. Featuring a silver-coated copper conductor and radiation-crosslinked, modified ETFE insulation, this wire is built to withstand extreme temperatures ranging from -65 to 200 °C. With a 600 V rating and a sleek brown jacket, it not only meets industry standards for safety but also offers easy identification. Perfect for hookup and equipment applications, this wire ensures reliable connectivity in any setting. Upgrade your wiring solutions with this premium-quality essential.

