| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-2 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .053 in, 1.35 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 828625-000 8286253001 |
| SKU: | RYC55A0112-16-2 |
55A0112-16-2
| Heilind Number: | RYC55A0112-16-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-16-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 16 AWG wire in striking red. Crafted with silver-coated copper conductors and modified radiation cross-linked ETFE insulation, it ensures reliable performance and durability even in demanding environments. Rated for 600 volts, it guarantees safe and efficient power transmission. Suitable for various applications in hookup and equipment wiring, this wire is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with the assurance of quality and performance that this wire provides.

