| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Part Aliases: | 188351-000 |
| SKU: | RYC55A0112-16-4 |
55A0112-16-4
Specifications
Detailed Description
Upgrade your wiring with our high-quality 16 AWG hookup wire, designed for reliable performance in a variety of applications. Featuring a durable silver-coated copper conductor and a tough Modified Radiation Cross-linked ETFE Polymer insulation, this wire offers excellent conductivity and protection against harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200 °C, it's suitable for both low and high-power installations. The vibrant yellow jacket color not only enhances visibility but also adds a touch of style to your setup. Trust in the durability and efficiency of this wire for all your connectivity needs.

