| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Part Aliases: | 858393-000 |
| SKU: | RYC55A0112-16-5 |
55A0112-16-5
Specifications
Detailed Description
This 16 AWG green hookup wire is an essential component for various electrical applications. Constructed with high-quality silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it offers reliable performance in a wide temperature range from -65 to 200°C. With a rated voltage of 600V, this wire ensures safe and efficient power transmission. Suitable for both commercial and industrial use, it meets the highest standards for quality and durability. Whether for equipment wiring, circuit assembly, or general electrical projects, this wire is a versatile solution for your connectivity needs.

