| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-6 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .056 in, 1.42 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 066603-000 |
| SKU: | RYC55A0112-16-6 |
55A0112-16-6
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire, featuring a durable 16 AWG construction and a vibrant blue jacket for easy identification. With a rated voltage of 600 V, it's suitable for a wide range of applications. The 19-strand silver-coated copper conductor ensures reliable conductivity, while the modified radiation cross-linked ETFE polymer insulation provides excellent protection. Operating smoothly in temperatures ranging from -65 to 200 °C, this wire guarantees performance and safety. Upgrade your wiring setup with this essential component.

