| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-16-9 |
| Outside Diameter: | .068 in, 1.73 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .054 in, 1.37 mm |
| Wire Size: | 16 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 416169-000 4161693001 |
| SKU: | RYC55A0112-16-9 |
55A0112-16-9
Specifications
Detailed Description
Enhance your wire management setup with our high-quality 16 AWG hook-up wire, designed for efficient power distribution and signal transmission. Featuring a durable insulation material of Modified Radiation Cross-linked ETFE Polymer, and a reliable conductor made of Silver-Coated Copper, this wire guarantees optimal performance and longevity. With a rated voltage of 600 V, it's suitable for a wide range of applications, providing secure connectivity in various environments. The sleek white color ensures easy identification and organization in your setup. Trust in the quality and durability of this wire for all your connectivity needs.

