| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-18-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 923575-000 |
| SKU: | RYC55A0112-18-1 |
55A0112-18-1
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 18 AWG hookup wire, a reliable solution for various applications. Featuring a durable brown jacket and crafted with silver-coated copper conductors, this wire ensures optimal conductivity and longevity. Its insulation, made of modified radiation cross-linked ETFE polymer, offers exceptional protection against extreme temperatures ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire guarantees safe and efficient power transmission. Ideal for both professional and DIY use, it belongs to the versatile category of Hookup & Equipment Wire, Cable & Assemblies, making it a must-have in any toolbox. Upgrade your wiring setup with this premium quality wire that combines durability, performance, and safety in one essential component.

