| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-18-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Part Aliases: | 663663-000 6636633002 |
| SKU: | RYC55A0112-18-2 |
55A0112-18-2
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 18 AWG Red Hookup Wire. Perfect for various applications, this single-conductor wire features a 30 AWG strand size and 19 strands for flexibility and durability. The conductor is made of silver-coated copper, ensuring excellent conductivity, while the insulation, crafted from Modified Radiation Cross-linked ETFE Polymer, provides reliable protection. With a rated voltage of 600V and RoHS compliance, this wire guarantees safety and performance. Upgrade your wire management setup with this essential component for seamless connectivity.

