55A0112-18-3

Heilind Number:RYC55A0112-18-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-18-3
ECAD Model:
3D Model

Description:

55A0112-18-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-18-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:18 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:737173-000
SKU:RYC55A0112-18-3

Detailed Description

Enhance your electrical setup with this high-quality wire, featuring a durable 18 AWG silver-coated copper conductor for optimal conductivity. The orange jacket not only adds a pop of color but also ensures visibility and safety in any application. With a 600V rating and a wide operating temperature range of -65 to 200 °C, this wire is suitable for both residential and industrial use. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees longevity and reliability even in harsh environments. Trust in the performance of this wire for all your hookup and equipment needs.