| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-18-6 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .047 in, 1.19 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 249475-000 2494753002 |
| SKU: | RYC55A0112-18-6 |
55A0112-18-6
Specifications
Detailed Description
Elevate your wire management with this high-performance hookup wire, featuring an outside diameter of 0.06 inches and insulation made of Modified Radiation Cross-linked ETFE Polymer. With a wire diameter of 0.06 inches and a single conductor, this wire boasts quality construction with 19 strands of 30 AWG silver-coated copper. Its 18 AWG wire size and blue color make it easy to identify and work with. Rated for 600 volts, this wire ensures reliable performance in various applications. Upgrade your setup with this essential component for efficient and secure connectivity.

