| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-18-9 |
| Outside Diameter: | .06 in, 1.52 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .06 in, 1.52 mm |
| Strand Size: | 30 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .05 in, 1.27 mm |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 148968-000 1489683001 |
| SKU: | RYC55A0112-18-9 |
55A0112-18-9
Specifications
Detailed Description
Enhance your wire management setup with our meticulously crafted 18 AWG single conductor cable. Boasting a durable construction, this cable features a silver-coated copper conductor with 19 strands of 30 AWG wire, encased in a .06 inch thick, radiation cross-linked ETFE polymer insulation. Designed for high-performance applications, it offers a rated voltage of 600 V and is meticulously engineered for reliability. The sleek white color adds a touch of sophistication to your setup, making it an ideal choice for various wiring needs. Elevate your wire management game with this top-of-the-line cable, ensuring efficiency and durability in every use.

