| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-0 |
| Wire Size: | 20 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Outside Diameter: | .05 in, 1.27 mm |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Insulation Thickness: | .005 in, .13 mm |
| Number of Conductors: | 1 |
| Conductor Outside Diameter: | .039 in, .99 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Part Aliases: | 580599-000 |
| SKU: | RYC55A0112-20-0 |
55A0112-20-0
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire. Featuring a durable black jacket and RoHS compliance, it meets stringent environmental standards. The single conductor design with 19 strands of silver-coated copper ensures reliable conductivity. Its modified radiation cross-linked ETFE polymer insulation, with a thickness of 0.005 inches, provides excellent protection. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is suitable for a wide range of applications. Its slender 1.27mm outside diameter and 0.99mm conductor diameter make it easy to work with, while meeting essential safety requirements. Perfect for electrical projects, this wire is a versatile and essential component for any toolkit.

