| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-1 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Brown |
| Part Aliases: | 725773-000 |
| SKU: | RYC55A0112-20-1 |
55A0112-20-1
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 20 AWG hookup wire. Featuring a durable brown jacket and silver-coated copper conductor, this wire is built to withstand the rigors of industrial and commercial applications. Crafted with modified radiation cross-linked ETFE polymer insulation, it offers exceptional thermal and electrical performance, even in extreme environments ranging from -65 to 200 °C. With a rated voltage of 600 V, this wire ensures reliable power distribution and signal transmission. Trust in its quality for all your connectivity needs in the Hookup & Equipment Wire category.

