| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 0117803001 |
| SKU: | RYC55A0112-20-2 |
55A0112-20-2
Specifications
Detailed Description
Enhance your electronics projects with our high-performance 20 AWG hookup wire. Featuring a durable red jacket, this essential component ensures easy identification and organization. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it guarantees superior conductivity and insulation. With a rated voltage of 600V and an operating temperature range from -65 to 200°C, this wire is ideal for various applications in demanding environments. RoHS compliant and meticulously engineered, it meets the highest standards of quality and safety. Elevate your wiring solutions with this reliable and efficient hookup wire.

