| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-24 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red with Yellow Stripe |
| Jacket Color: | Red |
| Jacket Striping Color: | Yellow |
| Part Aliases: | D848373001 |
| SKU: | RYC55A0112-20-24 |
55A0112-20-24
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with this high-quality wire, meticulously crafted to meet the most demanding industry standards. Constructed with a durable Modified Radiation Cross-linked ETFE Polymer insulation, it offers exceptional protection against environmental factors, ensuring long-lasting performance in any setting. The conductive core, made of Silver-Coated Copper, guarantees optimal conductivity and signal integrity, while the 20 AWG wire size is ideal for a wide range of applications. With a maximum rated voltage of 600 V, this wire is suitable for both low and high voltage systems. Its distinctive color design, featuring a vibrant red with a yellow stripe, facilitates easy identification and organization. Trust in the superior quality and versatility of this wire for all your hookup and equipment needs.

