| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-3 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 299511-000 |
| SKU: | RYC55A0112-20-3 |
55A0112-20-3
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 20 AWG wire, featuring a durable silver-coated copper conductor for optimal conductivity. The orange jacket not only adds a pop of color but also provides extra protection, meeting the 600V insulation rating. With an operating temperature range of -65 to 200°C, this wire is suitable for a wide variety of applications. Its 19 strands ensure flexibility and ease of use, while the modified radiation cross-linked ETFE polymer insulation guarantees durability. Whether you're working on a DIY project or a professional installation, this wire is a reliable choice for your needs.

