| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-4 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .05 in, 1.27 mm |
| Strand Size: | 32 AWG |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Yellow |
| Jacket Color: | Yellow |
| Part Aliases: | 634878-000 6348783003 |
| SKU: | RYC55A0112-20-4 |
55A0112-20-4
Specifications
Detailed Description
Enhance your wire management setup with this high-performance 20 AWG yellow wire. Designed for durability, it features a radiation-crosslinked modified ETFE insulation, providing reliable protection for the silver-coated copper conductor. With an outside diameter of 1.27mm and 32 strands of 19 AWG size, this wire offers flexibility without compromising on conductivity. Rated for 600V, it's ideal for various applications where quality and efficiency are paramount. Upgrade your hookup and equipment wire collection with this essential component.

