| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-5 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 449655-000 |
| SKU: | RYC55A0112-20-5 |
55A0112-20-5
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 20 AWG hook-up wire. Featuring a durable Silver-Coated Copper conductor and Modified Radiation Cross-linked ETFE Polymer insulation, it ensures reliable performance even in extreme environments, with an operating temperature range of -65 to 200 °C. The green jacket color makes it easy to identify, while the 19 strands and 600 V rating provide versatility and safety. With precise specifications including an outside diameter of 1.27 mm and insulation thickness of 0.13 mm, this wire guarantees efficient connectivity for all your electronic needs. Upgrade to our Hookup & Equipment Wire and experience seamless wiring like never before.

