| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-7 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Violet |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | CU6931-000 |
| SKU: | RYC55A0112-20-7 |
55A0112-20-7
| Heilind Number: | RYC55A0112-20-7 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-20-7 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 20 AWG hook-up wire. Designed for durability and reliability, this wire features a single conductor made of silver-coated copper for optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures safe operation in a wide temperature range from -65 to 200°C. With a jacket color of vibrant violet, it's easy to identify and organize your connections. The 19 strands within the conductor and precise .04-inch outside diameter guarantee flexibility and easy installation. Trust in this quality wire for all your electrical needs.

