| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-8 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Gray |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 777179-000 7771793002 |
| SKU: | RYC55A0112-20-8 |
55A0112-20-8
Specifications
Detailed Description
Experience superior performance with our 20 AWG Hookup Wire, meticulously crafted to meet your electrical needs with precision. Featuring a durable Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures optimal protection and longevity in any application. The conductor is made of high-quality Silver-Coated Copper, guaranteeing efficient conductivity and minimal signal loss. Rated for use at up to 600 volts, it's suitable for a wide range of projects. Its sleek gray color adds a professional touch to your installations. Trust in the reliability and quality of this essential wire for all your connectivity requirements.

