| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-9 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 204226-002 |
| SKU: | RYC55A0112-20-9 |
55A0112-20-9
Specifications
Detailed Description
Experience exceptional performance with our high-quality 20 AWG hook-up wire. Featuring a durable construction with a single conductor made of silver-coated copper, this wire ensures reliable conductivity for your electrical projects. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers superior protection and can withstand extreme temperatures ranging from -65 to 200 °C. With a white jacket color and a slender outside diameter of .05 inches (1.27 mm), this wire is both versatile and easy to work with. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have for your toolkit. Trust in its RoHS compliance and 600 V rated voltage for safe and efficient use in various applications. Elevate your wiring tasks with this premium quality wire, designed for optimal performance and longevity.

