| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-93 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Jacket Striping Color: | Orange |
| Part Aliases: | 150067-000 |
| SKU: | RYC55A0112-20-93 |
55A0112-20-93
Specifications
Detailed Description
Enhance your electrical projects with this high-quality wire featuring a 20 AWG silver-coated copper conductor. Designed for durability and performance, it boasts a white jacket with eye-catching orange striping, perfect for easy identification. The insulation, made from modified radiation cross-linked ETFE polymer, ensures reliable operation in a wide temperature range from -65 to 200 °C. With 19 strands and a single conductor, this wire offers flexibility and efficiency in various applications. Its thin .05-inch diameter and .005-inch insulation thickness make it ideal for compact spaces. Trust in its 600V rated voltage for safe and efficient power transmission. Suitable for hookup and equipment installations, this wire is a must-have for any professional or DIY enthusiast in need of reliable connectivity solutions.

