| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-20-95 |
| Outside Diameter: | .05 in, 1.27 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .04 in, 1.01 mm |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Jacket Striping Color: | Green |
| Part Aliases: | 882205-000 |
| SKU: | RYC55A0112-20-95 |
55A0112-20-95
Specifications
Detailed Description
Elevate your wire connections with our high-performance 20 AWG hook-up wire. Designed for durability and efficiency, this wire features a single conductor made of silver-coated copper, offering excellent conductivity. The insulation is crafted from modified radiation cross-linked ETFE polymer, providing reliable protection in a wide temperature range from -65 to 200°C. With a jacket color of white and distinctive green striping, it's easy to identify and work with. The 19 strands and precise dimensions ensure flexibility and easy installation. Suitable for various applications, this wire is rated for 600V, making it ideal for demanding environments. Upgrade your projects with this top-quality wire that guarantees optimal performance and longevity.

