55A0112-20-96

Heilind Number:RYC55A0112-20-96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-20-96
ECAD Model:
3D Model

Description:

55A0112-20-96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-20-96
Outside Diameter:.05 in, 1.27 mm
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Conductor Outside Diameter:.04 in, 1.01 mm
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Insulation Thickness:.005 in, .13 mm
Jacket Striping Color:Blue
Part Aliases:310421-000
SKU:RYC55A0112-20-96

Detailed Description

Enhance your electrical connections with this high-performance hookup wire. Featuring a durable 20 AWG silver-coated copper conductor, it ensures reliable conductivity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, with an operating temperature range of -65 to 200 °C. Perfect for various applications, this wire is rated for 600 V and boasts a single conductor with 19 strands, providing flexibility and strength. The white jacket with blue striping not only offers easy identification but also adds a touch of professionalism. With an outside diameter of .05 inches and insulation thickness of .005 inches, it's compact yet robust. Upgrade your wiring setup with this quality wire, a must-have for any project.