| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-0 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Operating Temperature Range: | -65 - 200 °C |
| Insulation Thickness: | .005 in, .13 mm |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Part Aliases: | 895473-000 8954733001 |
| SKU: | RYC55A0112-22-0 |
55A0112-22-0
Specifications
Detailed Description
Enhance your wire management with this high-quality insulated hookup wire, boasting an outside diameter of 0.043 inches (1.09 mm). Crafted with durable Modified Radiation Cross-linked ETFE Polymer, it guarantees long-lasting performance. The single conductor features 19 strands of 34 AWG wire, all made of reliable Silver-Coated Copper. With a wire size of 22 AWG and a rated voltage of 600V, it's suitable for various applications. The sleek black color adds a professional touch, while its RoHS compliance ensures environmentally friendly manufacturing. Upgrade your setup with this essential wire for seamless connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205209-2 | RECP ASSY SIZE 4 | ![]() |


