| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-2 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 602695-002 6026953001 |
| SKU: | RYC55A0112-22-2 |
55A0112-22-2
Specifications
Detailed Description
Enhance your wire management system with our high-quality 22 AWG hook-up wire. Featuring a durable construction with modified radiation cross-linked ETFE polymer insulation and silver-coated copper conductors, this wire ensures reliable performance in various applications. With a rated voltage of 600V and red color coding for easy identification, it meets industry standards for safety and efficiency. RoHS compliant, it is environmentally friendly. Perfect for use in industrial, commercial, and residential projects, this wire is a versatile and essential component in any wiring setup. Upgrade to our premium hook-up wire and experience superior connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205209-2 | RECP ASSY SIZE 4 | ![]() |


