| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-3 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Orange |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 166476-000 |
| SKU: | RYC55A0112-22-3 |
55A0112-22-3
Specifications
Detailed Description
Enhance your electrical projects with our high-quality 22 AWG wire, featuring a durable orange jacket for easy identification. Engineered for reliability, this wire is RoHS compliant and boasts a 600V rating, making it suitable for a wide range of applications. The silver-coated copper conductor and modified radiation cross-linked ETFE insulation ensure optimal performance even in harsh environments, with an operating temperature range of -65 to 200°C. With 19 strands and a single conductor design, it offers flexibility and ease of use. Measuring at .043 inches in diameter, this wire is perfect for various hookup and equipment setups, delivering efficient and consistent connectivity. Upgrade your wiring solutions with this premium-grade wire.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |


