| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-4 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Yellow |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 650300-000 |
| SKU: | RYC55A0112-22-4 |
55A0112-22-4
Specifications
Detailed Description
Enhance your electrical projects with this high-performance 22 AWG wire in vibrant yellow. RoHS compliant and boasting a 600V rating, it ensures both safety and environmental responsibility. Crafted with precision, the conductor features silver-coated copper for optimal conductivity, while the insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees durability even in extreme temperatures ranging from -65 to 200 °C. With 19 strands and a single conductor, it offers flexibility and reliability. The jacket color not only adds a pop of brightness but also aids in easy identification. Ideal for hookup and equipment wiring, this meticulously engineered wire is a must-have for any professional or DIY enthusiast.

