| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-5 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .043 in, 1.09 mm |
| Strand Size: | 34 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .027 - .031 in, .7 - .8 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Green |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 744948-000 7449483001 |
| SKU: | RYC55A0112-22-5 |
55A0112-22-5
Specifications
Detailed Description
Enhance your wire management with our high-quality Green Hookup Wire. Designed for optimal performance, this single-conductor cable features a durable Modified Radiation Cross-linked ETFE Polymer insulation, ensuring reliable operation even in demanding environments. The silver-coated copper conductor, with 19 strands of 34 AWG, offers excellent conductivity and flexibility. With a wire size of 22 AWG and a rated voltage of 600V, it's suitable for a wide range of applications. Rest assured, this wire is RoHS compliant, meeting strict environmental standards.Upgrade your setup with this essential component, perfect for various projects in electronics, automation, and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity | Raychem 205209-2 | RECP ASSY SIZE 4 | ![]() |


