| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-6 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 332753-000 3327533001 |
| SKU: | RYC55A0112-22-6 |
55A0112-22-6
Specifications
Detailed Description
Enhance your wiring setup with our high-performance 22 AWG Blue Hookup Wire. Constructed with top-quality materials, including Silver-Coated Copper conductors and Modified Radiation Cross-linked ETFE Polymer insulation, this wire ensures optimal conductivity and durability. With a rated voltage of 600V, it's suitable for a wide range of applications. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Trust in its reliable performance for all your wire management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |


