| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-8 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Gray |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 118819-000 |
| SKU: | RYC55A0112-22-8 |
55A0112-22-8
Specifications
Detailed Description
Experience the reliability and performance of our 22 AWG wire, designed for a multitude of applications. Featuring a durable Gray jacket and RoHS compliance, this wire ensures safety and compliance with environmental regulations. With a high voltage rating of 600V and operating temperature range of -65 to 200°C, it is suitable for both commercial and industrial use. The conductor is made of silver-coated copper with 19 strands, providing optimal conductivity. Insulated with modified radiation cross-linked ETFE polymer, this wire guarantees longevity and protection in various environments. Its precise construction, including an outside diameter of 1.09mm and insulation thickness of 0.13mm, makes it easy to work with. Whether for hookup or equipment purposes, this wire is a reliable choice for your projects.

