| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-9 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 216052-000 |
| SKU: | RYC55A0112-22-9 |
55A0112-22-9
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG wire, boasting a durable construction that guarantees optimal performance. Its silver-coated copper conductor ensures efficient conductivity, while the modified radiation cross-linked ETFE polymer insulation offers reliable protection. With a white jacket color and a rated voltage of 600 V, this wire is both versatile and safe for various applications. Operating smoothly in temperatures ranging from -65 to 200 °C, it's suitable for a wide range of environments. Featuring 19 strands and a conductor outside diameter of .031 in, this wire provides flexibility and ease of use. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.

