| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-90 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Jacket Striping Color: | Black |
| Part Aliases: | 597513-000 |
| SKU: | RYC55A0112-22-90 |
55A0112-22-90
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 22 AWG wire, meticulously crafted for optimal conductivity. Featuring a durable silver-coated copper conductor and insulated with modified radiation cross-linked ETFE polymer, it ensures reliable operation even in extreme temperatures ranging from -65 to 200 °C. The white jacket, with striking black striping, not only adds a sleek touch but also signifies its 600 V rated voltage capacity. With 19 strands woven together, this wire offers flexibility without compromising on strength. Whether you're a professional electrician or a DIY enthusiast, this wire is a must-have in your toolkit for seamless installations.

