| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-91 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Brown |
| Part Aliases: | 301871-000 |
| SKU: | RYC55A0112-22-91 |
55A0112-22-91
Specifications
Detailed Description
Experience optimal performance with our high-quality hook-up wire, meticulously crafted for superior conductivity and durability. Designed with a 22 AWG silver-coated copper conductor and a modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable operation in a wide temperature range from -65 to 200°C. Its white jacket with brown striping not only offers a sleek appearance but also serves as a visual aid for easy identification. Rated for 600 V, this wire is ideal for various applications in industries such as aerospace, automotive, and telecommunications. Trust in the quality and precision of our wire for all your connectivity needs.

