| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-92 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Red |
| Part Aliases: | 043921-000 |
| SKU: | RYC55A0112-22-92 |
55A0112-22-92
Specifications
Detailed Description
Enhance your electrical projects with our high-performance 22 AWG wire, featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation. With a white jacket and distinctive red striping, this wire not only offers reliable operation in a wide temperature range from -65 to 200°C but also ensures easy identification. Rated for up to 600V, it's ideal for various hookup and equipment applications, making it a versatile choice for your wiring needs. Trust in the quality and efficiency of this essential component for your next project.

