| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-93 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Orange |
| Part Aliases: | 151595-000 |
| SKU: | RYC55A0112-22-93 |
55A0112-22-93
Specifications
Detailed Description
Enhance your electrical connections with this high-quality hook-up wire. Featuring a durable 22 AWG silver-coated copper conductor, it ensures reliable conductivity. The white jacket is not only sleek but also offers excellent protection, with a rated voltage of 600V. Engineered for versatility, the wire can withstand temperatures ranging from -65 to 200°C, making it suitable for a wide range of applications. The insulation, crafted from modified radiation cross-linked ETFE polymer, guarantees both safety and durability. Additionally, the distinctive orange jacket striping adds a touch of visual flair, perfect for easy identification in complex wiring setups. Upgrade your wiring projects with this essential component, a must-have for professionals and DIY enthusiasts alike.

