55A0112-22-94

Heilind Number:RYC55A0112-22-94
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-22-94
ECAD Model:
3D Model

Description:

55A0112-22-94

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-22-94
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Yellow
Part Aliases:034124-000
SKU:RYC55A0112-22-94

Detailed Description

Enhance your wiring projects with this high-quality hookup wire, featuring a durable 22 AWG silver-coated copper conductor. Designed for reliability, it boasts a robust Modified Radiation Cross-linked ETFE Polymer insulation, providing excellent protection in a wide temperature range from -65 to 200°C. With a 600V rating, this wire is suitable for various applications, ensuring optimal performance and safety. Its white jacket with yellow striping adds visibility and organization to your setups, making it a versatile and essential component in your toolkit. Upgrade your wiring solutions with this premium quality wire, perfect for both professional and DIY projects.