55A0112-22-96

Heilind Number:RYC55A0112-22-96
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-22-96
ECAD Model:
3D Model

Description:

55A0112-22-96

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-22-96
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Blue
Part Aliases:271315-000
SKU:RYC55A0112-22-96

Detailed Description

Discover the ultimate in performance and reliability with our 22 AWG white hookup wire. Designed for a multitude of applications, this wire boasts a durable construction with silver-coated copper conductors and modified radiation cross-linked ETFE polymer insulation. With a high 600V rating and operating temperature range of -65 to 200°C, it ensures safe and efficient operation in even the most demanding environments. The blue jacket striping adds a touch of color coding convenience, making it easy to identify and organize connections. Rest assured that this wire is not only high-quality but also environmentally friendly, meeting RoHS compliance standards. Ideal for a range of projects in the industrial, commercial, and residential sectors, it's a must-have in any wiring toolkit. Upgrade to our premium hookup wire and experience superior performance like never before.