55A0112-22-97

Heilind Number:RYC55A0112-22-97
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-22-97
ECAD Model:
3D Model

Description:

55A0112-22-97

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-22-97
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Violet
Part Aliases:020750-000
SKU:RYC55A0112-22-97

Detailed Description

This high-performance hookup wire is designed for a wide range of applications, offering reliable connectivity in demanding environments. With a 22 AWG wire size and a robust construction featuring a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures efficient signal transmission and protection against harsh conditions. The white jacket with violet striping not only enhances visibility but also signifies its 600V rated voltage capacity. Operating seamlessly in temperatures ranging from -65 to 200°C, this wire is suitable for use in both commercial and industrial settings, making it a versatile and essential component in any wiring project.