| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-22-98 |
| Outside Diameter: | .043 in, 1.09 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .031 in, .79 mm |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Jacket Striping Color: | Gray |
| Part Aliases: | 962004-000 |
| SKU: | RYC55A0112-22-98 |
55A0112-22-98
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hook-up wire. Featuring a durable silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 200 °C. The white jacket with gray striping adds a professional touch, while the 19 strands and precise .031-inch outside diameter make it easy to work with. Rated for 600 V, this wire is ideal for various applications in electronics, telecommunications, and more. Upgrade your setups with the ultimate in conductivity and durability.

