| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-24-0 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Black |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 368960-000 3689603002 |
| SKU: | RYC55A0112-24-0 |
55A0112-24-0
Specifications
Detailed Description
Enhance your wire management setup with our high-performance 24 AWG hookup wire. Crafted with a durable Silver-Coated Copper conductor, it ensures optimal conductivity for your electrical connections. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, offers excellent protection and durability, suitable for industrial use. With a 600V rating, this wire guarantees safe and reliable performance in various applications. Its sleek black color adds a professional touch to your setup, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to this premium wire for seamless and efficient connectivity in any project.

