| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-24-1 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Brown |
| Jacket Color: | Brown |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 899577-000 8995773002 |
| SKU: | RYC55A0112-24-1 |
55A0112-24-1
Specifications
Detailed Description
Enhance your wire management setup with this high-quality 24 AWG hookup wire. Featuring a durable construction with a Modified Radiation Cross-linked ETFE Polymer insulation and silver-coated copper conductor, it ensures reliable performance even in demanding environments. With a rated voltage of 600V, this wire is suitable for a wide range of applications. Its brown color allows for easy identification, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire, cable, and assembly projects with this essential component.

