| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-24-2 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Jacket Color: | Red |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 868296-000 8682963001 |
| SKU: | RYC55A0112-24-2 |
55A0112-24-2
Specifications
Detailed Description
Enhance your wire management system with our high-quality 24 AWG hook-up wire. Designed for optimal performance, this wire boasts a durable construction with a modified radiation cross-linked ETFE polymer insulation and silver-coated copper conductor. With a rated voltage of 600 V, it ensures reliable power distribution in various applications. The vibrant red color allows for easy identification and organization. Rest assured, our wire is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for seamless connectivity and efficiency.

