| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-24-6 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Wire Diameter: | .037 in, .94 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Jacket Color: | Blue |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 149114-000 1491143004 |
| SKU: | RYC55A0112-24-6 |
55A0112-24-6
Specifications
Detailed Description
Elevate your wire management with this high-quality hookup wire. Featuring a single conductor with 19 strands of 24 AWG silver-coated copper, it ensures optimal conductivity and durability. The insulation, made of Modified Radiation Cross-linked ETFE Polymer, guarantees safety and reliability, even at the rated voltage of 600 V. With a blue color for easy identification and RoHS compliance, this wire is not only functional but also environmentally friendly. Perfect for various applications in electronics, it's a must-have in your toolkit for seamless connectivity.

