| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-24-9 |
| Outside Diameter: | .037 in, .94 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | White |
| Jacket Color: | White |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 314258-000 3142583001 |
| SKU: | RYC55A0112-24-9 |
55A0112-24-9
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 24 AWG hookup wire, featuring a durable construction designed for long-lasting performance. The insulation is made of Modified Radiation Cross-linked ETFE Polymer, offering excellent protection and flexibility. Conductivity is ensured with silver-coated copper, guaranteeing efficient signal transmission. With a rated voltage of 600V, this wire is suitable for a wide range of applications. The sleek white color adds a professional touch, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire management, this versatile product is a must-have for any project requiring reliable and efficient wiring solutions.

