| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-26-0 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Black |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 254907-000 |
| SKU: | RYC55A0112-26-0 |
55A0112-26-0
| Heilind Number: | RYC55A0112-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-26-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 26 AWG wire, designed for reliable performance in various applications. With a sturdy black jacket and silver-coated copper conductor, it offers durability and conductivity. The modified radiation cross-linked ETFE polymer insulation ensures safety and longevity, even in harsh environments with a wide operating temperature range of -65 to 200 °C. Featuring 19 strands and a single conductor, this wire provides flexibility for easy installation. Its .032-inch outside diameter and .005-inch insulation thickness make it suitable for precise connections. Trust in this wire for your hookup and equipment needs, guaranteeing efficient power transmission.

