55A0112-26-2

Heilind Number:RYC55A0112-26-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-26-2
ECAD Model:
3D Model

Description:

55A0112-26-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-26-2
Wire Size:26 AWG
Jacket Color:Red
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Outside Diameter:.032 in, .81 mm
Number of Strands:19
Insulation Thickness:.005 in, .13 mm
Number of Conductors:1
Conductor Outside Diameter:.019 - .02 in, .48 - .5 mm
Part Aliases:907633-000
SKU:RYC55A0112-26-2

Detailed Description

Discover exceptional performance with our 26 AWG wire, meticulously engineered for precision and reliability. Featuring a vibrant red jacket, this wire stands out while offering a high level of protection. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, it ensures efficient signal transmission and durability in diverse environments. With a rated voltage of 600 V and an operating temperature range from -65 to 200 °C, this wire is suitable for a wide range of applications. Its 19 strands and .032-inch outside diameter provide flexibility and ease of use, while the single conductor design guarantees streamlined connectivity. Trust in the quality of our Hookup & Equipment Wire for your project needs.