55A0112-26-4

Heilind Number:RYC55A0112-26-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55A0112-26-4
ECAD Model:
3D Model

Description:

55A0112-26-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55A0112-26-4
Wire Size:26 AWG
Jacket Color:Yellow
Rated Voltage:600 V
Conductor Material:Silver-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Part Aliases:546554-000
SKU:RYC55A0112-26-4

Detailed Description

Enhance your electrical setup with this high-quality wire, featuring a 26 AWG silver-coated copper conductor for efficient signal transmission. The durable ETFE polymer insulation ensures reliable performance even in extreme temperatures ranging from -65 to 200°C, making it suitable for a wide range of applications. With a 600V rating, this wire provides safe and efficient power delivery. The vibrant yellow jacket not only adds a pop of color but also enhances visibility for easy identification. Trust in the superior quality of this wire for your hookup and equipment needs.