| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55A0112-26-5 |
| Outside Diameter: | .032 in, .81 mm |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .019 - .02 in, .48 - .5 mm |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Insulation Thickness: | .005 in, .13 mm |
| Part Aliases: | 974767-000 |
| SKU: | RYC55A0112-26-5 |
55A0112-26-5
| Heilind Number: | RYC55A0112-26-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55A0112-26-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-performance 26 AWG hookup wire. Designed for precision and durability, it features a single conductor made of silver-coated copper, ensuring optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers exceptional protection and reliability, withstanding temperatures ranging from -65 to 200 °C. Its vibrant green jacket adds a pop of color for easy identification, while the 19 strands inside guarantee flexibility and ease of use. With a rated voltage of 600 V and meticulous construction, this wire is ideal for a variety of applications in the electrical and electronics field. Upgrade your setup with this essential component, where quality meets functionality seamlessly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

